100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM240T100C5NAC

DigiKey Part Number
544-EPM240T100C5NAC-ND
Manufacturer
Manufacturer Product Number
EPM240T100C5NAC
Description
IC CPLD 192MC 7.5NS 100TQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
2.375V ~ 2.625V, 3V ~ 3.6V
Manufacturer
Altera
Number of Logic Elements/Blocks
240
Series
Number of Macrocells
192
Packaging
Tray
Number of I/O
80
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
100-TQFP
Delay Time tpd(1) Max
7.5 ns
Supplier Device Package
100-TQFP (14x14)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9013,16756 €1.185,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,16756 €
Unit Price with VAT:15,66940 €