EPM240F100I5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: 5,92000 €
Datasheet
100-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM240F100I5

DigiKey Part Number
EPM240F100I5-ND
Manufacturer
Manufacturer Product Number
EPM240F100I5
Description
IC CPLD 192MC 4.7NS 100FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
240
Manufacturer
Altera
Number of Macrocells
192
Series
Number of I/O
80
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-LBGA
Programmable Type
In System Programmable
Supplier Device Package
100-FBGA (11x11)
Delay Time tpd(1) Max
4.7 ns
Base Product Number
Voltage Supply - Internal
2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5M240ZT144C5NAltera0544-2805-ND5,92000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17621,87426 €3.849,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,87426 €
Unit Price with VAT:26,03037 €