
EPM240F100C5NAB | |
|---|---|
DigiKey Part Number | 544-EPM240F100C5NAB-ND |
Manufacturer | |
Manufacturer Product Number | EPM240F100C5NAB |
Description | IC CPLD 192MC 7.5NS 100FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Category | Voltage Supply - Internal 2.375V ~ 2.625V, 3V ~ 3.6V |
Manufacturer Altera | Number of Logic Elements/Blocks 240 |
Series | Number of Macrocells 192 |
Packaging Tray | Number of I/O 80 |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-LBGA |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 100-FBGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 15,50983 € | 2.729,73 € |
| Unit Price without VAT: | 15,50983 € |
|---|---|
| Unit Price with VAT: | 18,45670 € |

