
EPM2210GF324C5N | |
|---|---|
DigiKey Part Number | 544-1394-ND |
Manufacturer | |
Manufacturer Product Number | EPM2210GF324C5N |
Description | IC CPLD 1700MC 7NS 324FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM2210GF324C5N Models |
Category | Number of Logic Elements/Blocks 2210 |
Manufacturer Altera | Number of Macrocells 1700 |
Series | Number of I/O 272 |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 324-BGA |
Programmable Type In System Programmable | Supplier Device Package 324-FBGA (19x19) |
Delay Time tpd(1) Max 7 ns | Base Product Number |
Voltage Supply - Internal 1.71V ~ 1.89V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 92,77452 € | 7.793,06 € |
| Unit Price without VAT: | 92,77452 € |
|---|---|
| Unit Price with VAT: | 110,40168 € |



