324-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM2210F324C4N

DigiKey Part Number
544-1960-ND
Manufacturer
Manufacturer Product Number
EPM2210F324C4N
Description
IC CPLD 1700MC 7NS 324FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM2210F324C4N Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2210
Manufacturer
Altera
Number of Macrocells
1700
Series
Number of I/O
272
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
324-BGA
Programmable Type
In System Programmable
Supplier Device Package
324-FBGA (19x19)
Delay Time tpd(1) Max
7 ns
Base Product Number
Voltage Supply - Internal
2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
84129,82083 €10.904,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,82083 €
Unit Price with VAT:154,48679 €