
EPM2210F324C3N | |
|---|---|
DigiKey Part Number | 544-1959-ND |
Manufacturer | |
Manufacturer Product Number | EPM2210F324C3N |
Description | IC CPLD 1700MC 7NS 324FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM2210F324C3N Models |
Category | Number of Logic Elements/Blocks 2210 |
Manufacturer Altera | Number of Macrocells 1700 |
Series | Number of I/O 272 |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 324-BGA |
Programmable Type In System Programmable | Supplier Device Package 324-FBGA (19x19) |
Delay Time tpd(1) Max 7 ns | Base Product Number |
Voltage Supply - Internal 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,44000 € | 167,44 € |
| 25 | 160,71720 € | 4.017,93 € |
| Unit Price without VAT: | 167,44000 € |
|---|---|
| Unit Price with VAT: | 199,25360 € |




