
EPM2210F256C5NGA | |
|---|---|
DigiKey Part Number | 544-EPM2210F256C5NGA-ND |
Manufacturer | |
Manufacturer Product Number | EPM2210F256C5NGA |
Description | IC CPLD 1700MC 11.2NS 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 11.2 ns | |
Voltage Supply - Internal | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 2210 | |
Number of Macrocells | 1700 | |
Number of I/O | 204 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 13,94167 € | 1.254,75 € |
| Unit Price without VAT: | 13,94167 € |
|---|---|
| Unit Price with VAT: | 16,59059 € |

