Direct

EPM2210F256C3 | |
|---|---|
DigiKey Part Number | 544-1341-ND |
Manufacturer | |
Manufacturer Product Number | EPM2210F256C3 |
Description | IC CPLD 1700MC 7NS 256FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM2210F256C3 Models |
Category | Number of Logic Elements/Blocks 2210 |
Manufacturer Altera | Number of Macrocells 1700 |
Series | Number of I/O 204 |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 256-BGA |
Programmable Type In System Programmable | Supplier Device Package 256-FBGA (17x17) |
Delay Time tpd(1) Max 7 ns | Base Product Number |
Voltage Supply - Internal 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM2210F256C3N | Altera | 60 | 544-1356-ND | 146,86000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 179,00511 € | 16.110,46 € |
| Unit Price without VAT: | 179,00511 € |
|---|---|
| Unit Price with VAT: | 213,01608 € |




