EPM1270GT144I5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: 115,49256 €
Datasheet
144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM1270GT144I5

DigiKey Part Number
EPM1270GT144I5-ND
Manufacturer
Manufacturer Product Number
EPM1270GT144I5
Description
IC CPLD 980MC 6.2NS 144TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
1270
Manufacturer
Altera
Number of Macrocells
980
Series
Number of I/O
116
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
144-LQFP
Programmable Type
In System Programmable
Supplier Device Package
144-TQFP (20x20)
Delay Time tpd(1) Max
6.2 ns
Base Product Number
Voltage Supply - Internal
1.71V ~ 1.89V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPM1270GT144C3NAltera0544-1385-ND115,49256 €Similar
Obsolete
This product is no longer manufactured. View Substitutes