
EPM1270GF256C3N | |
|---|---|
DigiKey Part Number | 544-1382-ND |
Manufacturer | |
Manufacturer Product Number | EPM1270GF256C3N |
Description | IC CPLD 980MC 6.2NS 256FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM1270GF256C3N Models |
Category | Number of Logic Elements/Blocks 1270 |
Manufacturer Altera | Number of Macrocells 980 |
Series | Number of I/O 212 |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 256-BGA |
Programmable Type In System Programmable | Supplier Device Package 256-FBGA (17x17) |
Delay Time tpd(1) Max 6.2 ns | Base Product Number |
Voltage Supply - Internal 1.71V ~ 1.89V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 144,58400 € | 13.012,56 € |
| Unit Price without VAT: | 144,58400 € |
|---|---|
| Unit Price with VAT: | 172,05496 € |



