
Category | Number of I/O 112 |
Mfr | Number of Gates 8000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 84 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 672 | Base Product Number |



