FLEX 8000 Field Programmable Gate Array (FPGA) IC 136 504 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF8636AQC208-4

DigiKey Part Number
EPF8636AQC208-4-ND
Manufacturer
Manufacturer Product Number
EPF8636AQC208-4
Description
IC FPGA 136 I/O 208QFP
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 136 504 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
63
Number of Logic Elements/Cells
504
Number of I/O
136
Number of Gates
6000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.