
Category | Number of I/O 68 |
Mfr | Number of Gates 6000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 63 | Supplier Device Package 84-PLCC (29.31x29.31) |
Number of Logic Elements/Cells 504 | Base Product Number |



