EPF8452ATC100-3N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 9,18000 €
Datasheet
FLEX 8000 Field Programmable Gate Array (FPGA) IC 78 336 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF8452ATC100-3N

DigiKey Part Number
EPF8452ATC100-3N-ND
Manufacturer
Manufacturer Product Number
EPF8452ATC100-3N
Description
IC FPGA 78 I/O 100TQFP
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 78 336 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
42
Number of Logic Elements/Cells
336
Number of I/O
78
Number of Gates
4000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes