
EPF8452ALC84-3 | |
|---|---|
DigiKey Part Number | 544-2256-5-ND |
Manufacturer | |
Manufacturer Product Number | EPF8452ALC84-3 |
Description | IC FPGA 68 I/O 84PLCC |
Customer Reference | |
Detailed Description | FLEX 8000 Field Programmable Gate Array (FPGA) IC 68 336 84-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | EPF8452ALC84-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 42 | |
Number of Logic Elements/Cells | 336 | |
Number of I/O | 68 | |
Number of Gates | 4000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |



