Similar

EPF8282ATC100-4N | |
|---|---|
DigiKey Part Number | 544-2255-ND |
Manufacturer | |
Manufacturer Product Number | EPF8282ATC100-4N |
Description | IC FPGA 78 I/O 100TQFP |
Customer Reference | |
Detailed Description | FLEX 8000 Field Programmable Gate Array (FPGA) IC 78 208 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | EPF8282ATC100-4N Models |
Category | Number of I/O 78 |
Mfr | Number of Gates 2500 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 26 | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 208 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO256C-4TN100C | Lattice Semiconductor Corporation | 90 | 220-1048-ND | 11,21000 € | Similar |




