
Category | Number of I/O 184 |
Mfr | Number of Gates 12000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 126 | Supplier Device Package 240-RQFP (32x32) |
Number of Logic Elements/Cells 1008 | Base Product Number |

