
Category | Number of I/O 171 |
Mfr | Number of Gates 24000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 196 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 1960 | Base Product Number |



