
EPF6024ABC256-2N | |
|---|---|
DigiKey Part Number | EPF6024ABC256-2N-ND |
Manufacturer | |
Manufacturer Product Number | EPF6024ABC256-2N |
Description | IC FPGA 218 I/O 256BGA |
Customer Reference | |
Detailed Description | FLEX 6000 Field Programmable Gate Array (FPGA) IC 218 1960 256-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF6024ABC256-2N Models |
Category | Number of I/O 218 |
Mfr | Number of Gates 24000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 196 | Supplier Device Package 256-BGA (27x27) |
Number of Logic Elements/Cells 1960 | Base Product Number |



