EPF6024ABC256-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 73
Unit Price: 19,56000 €
Datasheet
Image for EPF6024ABC256-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF6024ABC256-2

DigiKey Part Number
EPF6024ABC256-2-ND
Manufacturer
Manufacturer Product Number
EPF6024ABC256-2
Description
IC FPGA 218 I/O 256BGA
Customer Reference
Detailed Description
FLEX® 6000 Field Programmable Gate Array (FPGA) IC 218 1960 256-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EPF6024ABC256-2 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
218
Mfr
Number of Gates
24000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
196
Supplier Device Package
256-BGA (27x27)
Number of Logic Elements/Cells
1960
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMXO2-2000HC-4FTG256CLattice Semiconductor Corporation73220-1391-ND19,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes