EPF6016TI144-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 27,93000 €
Datasheet
FLEX 6000 Field Programmable Gate Array (FPGA) IC 117 1320 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF6016TI144-3

DigiKey Part Number
544-1283-ND
Manufacturer
Manufacturer Product Number
EPF6016TI144-3
Description
IC FPGA 117 I/O 144TQFP
Customer Reference
Detailed Description
FLEX 6000 Field Programmable Gate Array (FPGA) IC 117 1320 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF6016TI144-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
132
Number of Logic Elements/Cells
1320
Number of I/O
117
Number of Gates
16000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes