EPF6016TC144-2N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 92
Unit Price: 24,22000 €
Datasheet
FLEX 6000 Field Programmable Gate Array (FPGA) IC 117 1320 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF6016TC144-2N

DigiKey Part Number
544-1955-ND
Manufacturer
Manufacturer Product Number
EPF6016TC144-2N
Description
IC FPGA 117 I/O 144TQFP
Customer Reference
Detailed Description
FLEX 6000 Field Programmable Gate Array (FPGA) IC 117 1320 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF6016TC144-2N Models
Product Attributes
Filter Similar Products
Category
Number of I/O
117
Mfr
Number of Gates
16000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
132
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
1320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMXO1200C-3TN144CLattice Semiconductor Corporation92220-1178-ND24,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes