
Category | Number of I/O 199 |
Mfr | Number of Gates 16000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 132 | Supplier Device Package 240-PQFP (32x32) |
Number of Logic Elements/Cells 1320 | Base Product Number |



