FLEX 6000 Field Programmable Gate Array (FPGA) IC 199 1320 240-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF6016QC240-2

DigiKey Part Number
544-1279-ND
Manufacturer
Manufacturer Product Number
EPF6016QC240-2
Description
IC FPGA 199 I/O 240QFP
Customer Reference
Detailed Description
FLEX 6000 Field Programmable Gate Array (FPGA) IC 199 1320 240-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF6016QC240-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
132
Number of Logic Elements/Cells
1320
Number of I/O
199
Number of Gates
16000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
240-PQFP (32x32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.