Similar

EPF6016BC256-3N | |
|---|---|
DigiKey Part Number | EPF6016BC256-3N-ND |
Manufacturer | |
Manufacturer Product Number | EPF6016BC256-3N |
Description | IC FPGA 204 I/O 256BGA |
Customer Reference | |
Detailed Description | FLEX 6000 Field Programmable Gate Array (FPGA) IC 204 1320 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF6016BC256-3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 132 | |
Number of Logic Elements/Cells | 1320 | |
Number of I/O | 204 | |
Number of Gates | 16000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-BGA (27x27) | |
Base Product Number |




