EPF6016ATC100-3N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 4.280
Unit Price: 21,91000 €
Datasheet
FLEX 6000 Field Programmable Gate Array (FPGA) IC 81 1320 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF6016ATC100-3N

DigiKey Part Number
EPF6016ATC100-3N-ND
Manufacturer
Manufacturer Product Number
EPF6016ATC100-3N
Description
IC FPGA 81 I/O 100TQFP
Customer Reference
Detailed Description
FLEX 6000 Field Programmable Gate Array (FPGA) IC 81 1320 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
81
Mfr
Number of Gates
16000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
132
Supplier Device Package
100-TQFP (14x14)
Number of Logic Elements/Cells
1320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMXO1200C-3TN100CLattice Semiconductor Corporation4.280220-1177-ND21,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes