Similar

EPF6016AFC256-1 | |
|---|---|
DigiKey Part Number | EPF6016AFC256-1-ND |
Manufacturer | |
Manufacturer Product Number | EPF6016AFC256-1 |
Description | IC FPGA 171 I/O 256FBGA |
Customer Reference | |
Detailed Description | FLEX 6000 Field Programmable Gate Array (FPGA) IC 171 1320 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF6016AFC256-1 Models |
Category | Number of I/O 171 |
Mfr | Number of Gates 16000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 132 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 1320 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO1200C-3FTN256C | Lattice Semiconductor Corporation | 674 | 220-1175-ND | 27,49000 € | Similar |




