Similar

EPF6016AFC100-2 | |
|---|---|
DigiKey Part Number | EPF6016AFC100-2-ND |
Manufacturer | |
Manufacturer Product Number | EPF6016AFC100-2 |
Description | IC FPGA 81 I/O 100FBGA |
Customer Reference | |
Detailed Description | FLEX 6000 Field Programmable Gate Array (FPGA) IC 81 1320 100-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF6016AFC100-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 132 | |
Number of Logic Elements/Cells | 1320 | |
Number of I/O | 81 | |
Number of Gates | 16000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-FBGA (11x11) | |
Base Product Number |




