Similar

EPF6016AFC100-1 | |
|---|---|
DigiKey Part Number | EPF6016AFC100-1-ND |
Manufacturer | |
Manufacturer Product Number | EPF6016AFC100-1 |
Description | IC FPGA 81 I/O 100FBGA |
Customer Reference | |
Detailed Description | FLEX 6000 Field Programmable Gate Array (FPGA) IC 81 1320 100-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF6016AFC100-1 Models |
Category | Number of I/O 81 |
Mfr | Number of Gates 16000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 132 | Supplier Device Package 100-FBGA (11x11) |
Number of Logic Elements/Cells 1320 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO640C-3MN100C | Lattice Semiconductor Corporation | 0 | 220-1191-ND | 14,98628 € | Similar |




