
EPF10K70RC240-3 | |
|---|---|
DigiKey Part Number | 544-2243-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K70RC240-3 |
Description | IC FPGA 189 I/O 240RQFP |
Customer Reference | |
Detailed Description | FLEX-10K® Field Programmable Gate Array (FPGA) IC 189 18432 3744 240-BFQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K70RC240-3 Models |
Category | Number of I/O 189 |
Mfr | Number of Gates 118000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 468 | Supplier Device Package 240-RQFP (32x32) |
Number of Logic Elements/Cells 3744 | Base Product Number |
Total RAM Bits 18432 |



