Similar

EPF10K50VFC484-3N | |
|---|---|
DigiKey Part Number | EPF10K50VFC484-3N-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K50VFC484-3N |
Description | IC FPGA 291 I/O 484FBGA |
Customer Reference | |
Detailed Description | FLEX-10K® Field Programmable Gate Array (FPGA) IC 291 20480 2880 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K50VFC484-3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 360 | |
Number of Logic Elements/Cells | 2880 | |
Total RAM Bits | 20480 | |
Number of I/O | 291 | |
Number of Gates | 116000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |




