Similar

EPF10K50VFC484-2 | |
|---|---|
DigiKey Part Number | EPF10K50VFC484-2-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K50VFC484-2 |
Description | IC FPGA 291 I/O 484FBGA |
Customer Reference | |
Detailed Description | FLEX-10K® Field Programmable Gate Array (FPGA) IC 291 20480 2880 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K50VFC484-2 Models |
Category | Number of I/O 291 |
Mfr | Number of Gates 116000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 360 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 2880 | Base Product Number |
Total RAM Bits 20480 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO2-4000HC-4FG484C | Lattice Semiconductor Corporation | 60 | 220-1454-ND | 36,18000 € | Similar |




