EPF10K50VFC484-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 60
Unit Price: 36,64000 €
Datasheet
FLEX-10K® Field Programmable Gate Array (FPGA) IC 291 20480 2880 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K50VFC484-1

DigiKey Part Number
EPF10K50VFC484-1-ND
Manufacturer
Manufacturer Product Number
EPF10K50VFC484-1
Description
IC FPGA 291 I/O 484FBGA
Customer Reference
Detailed Description
FLEX-10K® Field Programmable Gate Array (FPGA) IC 291 20480 2880 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EPF10K50VFC484-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
360
Number of Logic Elements/Cells
2880
Total RAM Bits
20480
Number of I/O
291
Number of Gates
116000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes