FLEX-10KS® Field Programmable Gate Array (FPGA) IC 189 40960 2880 240-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K50SQC240-2

DigiKey Part Number
EPF10K50SQC240-2-ND
Manufacturer
Manufacturer Product Number
EPF10K50SQC240-2
Description
IC FPGA 189 I/O 240QFP
Customer Reference
Detailed Description
FLEX-10KS® Field Programmable Gate Array (FPGA) IC 189 40960 2880 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
360
Number of Logic Elements/Cells
2880
Total RAM Bits
40960
Number of I/O
189
Number of Gates
199000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
240-PQFP (32x32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.