
EPF10K50SQC208-1 | |
|---|---|
DigiKey Part Number | EPF10K50SQC208-1-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K50SQC208-1 |
Description | IC FPGA 147 I/O 208QFP |
Customer Reference | |
Detailed Description | FLEX-10KS® Field Programmable Gate Array (FPGA) IC 147 40960 2880 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K50SQC208-1 Models |
Category | Number of I/O 147 |
Mfr | Number of Gates 199000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 360 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 2880 | Base Product Number |
Total RAM Bits 40960 |



