Similar

EPF10K50ETI144-2N | |
|---|---|
DigiKey Part Number | EPF10K50ETI144-2N-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K50ETI144-2N |
Description | IC FPGA 102 I/O 144TQFP |
Customer Reference | |
Detailed Description | FLEX-10KE® Field Programmable Gate Array (FPGA) IC 102 40960 2880 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K50ETI144-2N Models |
Category | Number of I/O 102 |
Mfr | Number of Gates 199000 |
Series | Voltage - Supply 2.3V ~ 2.7V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 360 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 2880 | Base Product Number |
Total RAM Bits 40960 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICE40HX4K-TQ144 | Lattice Semiconductor Corporation | 387 | 220-1572-ND | 9,54000 € | Similar |




