
EPF10K50EFI256-2 | |
|---|---|
DigiKey Part Number | EPF10K50EFI256-2-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K50EFI256-2 |
Description | IC FPGA 191 I/O 256FBGA |
Customer Reference | |
Detailed Description | FLEX-10KE® Field Programmable Gate Array (FPGA) IC 191 40960 2880 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K50EFI256-2 Models |
Category | Number of I/O 191 |
Mfr | Number of Gates 199000 |
Series | Voltage - Supply 2.3V ~ 2.7V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 360 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 2880 | Base Product Number |
Total RAM Bits 40960 |



