FLEX-10K® Field Programmable Gate Array (FPGA) IC 147 16384 2304 208-BFQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K40RC208-3

DigiKey Part Number
544-2235-ND
Manufacturer
Manufacturer Product Number
EPF10K40RC208-3
Description
IC FPGA 147 I/O 208RQFP
Customer Reference
Detailed Description
FLEX-10K® Field Programmable Gate Array (FPGA) IC 147 16384 2304 208-BFQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EPF10K40RC208-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
288
Number of Logic Elements/Cells
2304
Total RAM Bits
16384
Number of I/O
147
Number of Gates
93000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
208-RQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.