
EPF10K30RC240-3 | |
|---|---|
DigiKey Part Number | 544-2231-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K30RC240-3 |
Description | IC FPGA 189 I/O 240RQFP |
Customer Reference | |
Detailed Description | FLEX-10K® Field Programmable Gate Array (FPGA) IC 189 12288 1728 240-BFQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K30RC240-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 216 | |
Number of Logic Elements/Cells | 1728 | |
Total RAM Bits | 12288 | |
Number of I/O | 189 | |
Number of Gates | 69000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 240-RQFP (32x32) | |
Base Product Number |



