
EPF10K30ETC144-3 | |
|---|---|
DigiKey Part Number | 544-1267-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K30ETC144-3 |
Description | IC FPGA 102 I/O 144TQFP |
Customer Reference | |
Detailed Description | FLEX-10KE® Field Programmable Gate Array (FPGA) IC 102 24576 1728 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K30ETC144-3 Models |
Category | Number of I/O 102 |
Mfr | Number of Gates 119000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 216 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 24576 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC3S100E-4TQG144C | AMD | 15.462 | 122-1478-ND | 40,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 € | 56,52 € |
| 10 | 46,77300 € | 467,73 € |
| 60 | 42,53333 € | 2.552,00 € |
| 120 | 41,38692 € | 4.966,43 € |
| Unit Price without VAT: | 56,52000 € |
|---|---|
| Unit Price with VAT: | 67,25880 € |



