Similar

EPF10K30EFC484-1X | |
|---|---|
DigiKey Part Number | EPF10K30EFC484-1X-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K30EFC484-1X |
Description | IC FPGA 220 I/O 484FBGA |
Customer Reference | |
Detailed Description | FLEX-10KE® Field Programmable Gate Array (FPGA) IC 220 24576 1728 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K30EFC484-1X Models |
Category | Number of I/O 220 |
Mfr | Number of Gates 119000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 216 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 24576 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE3-17EA-7FN484C | Lattice Semiconductor Corporation | 0 | 220-1077-ND | 41,00000 € | Similar |




