
EPF10K30EFC256-3 | |
|---|---|
DigiKey Part Number | 544-2223-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K30EFC256-3 |
Description | IC FPGA 176 I/O 256FBGA |
Customer Reference | |
Detailed Description | FLEX-10KE® Field Programmable Gate Array (FPGA) IC 176 24576 1728 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K30EFC256-3 Models |
Category | Number of I/O 176 |
Mfr | Number of Gates 119000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 216 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 24576 |



