FLEX-10KE® Field Programmable Gate Array (FPGA) IC 176 24576 1728 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K30EFC256-2X

DigiKey Part Number
EPF10K30EFC256-2X-ND
Manufacturer
Manufacturer Product Number
EPF10K30EFC256-2X
Description
IC FPGA 176 I/O 256FBGA
Customer Reference
Detailed Description
FLEX-10KE® Field Programmable Gate Array (FPGA) IC 176 24576 1728 256-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
216
Number of Logic Elements/Cells
1728
Total RAM Bits
24576
Number of I/O
176
Number of Gates
119000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.