EPF10K30ATC144-1N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 15.472
Unit Price: 41,09000 €
Datasheet
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 102 12288 1728 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K30ATC144-1N

DigiKey Part Number
EPF10K30ATC144-1N-ND
Manufacturer
Manufacturer Product Number
EPF10K30ATC144-1N
Description
IC FPGA 102 I/O 144TQFP
Customer Reference
Detailed Description
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 102 12288 1728 144-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
216
Number of Logic Elements/Cells
1728
Total RAM Bits
12288
Number of I/O
102
Number of Gates
69000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes