
EPF10K30AQC208-3N | |
|---|---|
DigiKey Part Number | 544-1939-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K30AQC208-3N |
Description | IC FPGA 147 I/O 208QFP |
Customer Reference | |
Detailed Description | FLEX-10KA® Field Programmable Gate Array (FPGA) IC 147 12288 1728 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K30AQC208-3N Models |
Category | Number of I/O 147 |
Mfr | Number of Gates 69000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 216 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 12288 |



