FLEX-10KA® Field Programmable Gate Array (FPGA) IC 147 12288 1728 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K30AQC208-2N

DigiKey Part Number
EPF10K30AQC208-2N-ND
Manufacturer
Manufacturer Product Number
EPF10K30AQC208-2N
Description
IC FPGA 147 I/O 208QFP
Customer Reference
Detailed Description
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 147 12288 1728 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
147
Mfr
Number of Gates
69000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
216
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
1728
Base Product Number
Total RAM Bits
12288
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.