EPF10K30AFC484-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 1.325
Unit Price: 42,93000 €
Datasheet
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 246 12288 1728 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K30AFC484-3

DigiKey Part Number
EPF10K30AFC484-3-ND
Manufacturer
Manufacturer Product Number
EPF10K30AFC484-3
Description
IC FPGA 246 I/O 484FBGA
Customer Reference
Detailed Description
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 246 12288 1728 484-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
216
Number of Logic Elements/Cells
1728
Total RAM Bits
12288
Number of I/O
246
Number of Gates
69000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes