EPF10K30AFC484-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 830
Unit Price: 42,39000 €
Datasheet
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 246 12288 1728 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K30AFC484-2

DigiKey Part Number
EPF10K30AFC484-2-ND
Manufacturer
Manufacturer Product Number
EPF10K30AFC484-2
Description
IC FPGA 246 I/O 484FBGA
Customer Reference
Detailed Description
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 246 12288 1728 484-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
246
Mfr
Number of Gates
69000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
216
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
1728
Base Product Number
Total RAM Bits
12288
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC7A15T-1FGG484CAMD830122-1928-ND42,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes