Similar

EPF10K30AFC256-3 | |
|---|---|
DigiKey Part Number | EPF10K30AFC256-3-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K30AFC256-3 |
Description | IC FPGA 191 I/O 256FBGA |
Customer Reference | |
Detailed Description | FLEX-10KA® Field Programmable Gate Array (FPGA) IC 191 12288 1728 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K30AFC256-3 Models |
Category | Number of I/O 191 |
Mfr | Number of Gates 69000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 216 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 12288 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-6E-5FN256C | Lattice Semiconductor Corporation | 23 | 220-1203-ND | 21,22000 € | Similar |




