
EPF10K30ABC356-3 | |
|---|---|
DigiKey Part Number | EPF10K30ABC356-3-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K30ABC356-3 |
Description | IC FPGA 246 I/O 356BGA |
Customer Reference | |
Detailed Description | FLEX-10KA® Field Programmable Gate Array (FPGA) IC 246 12288 1728 356-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K30ABC356-3 Models |
Category | Number of I/O 246 |
Mfr | Number of Gates 69000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 216 | Supplier Device Package 356-BGA (35x35) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 12288 |



